8076-440-A | ||
---|---|---|
DigiKey Part Number | 1772-3241-ND | |
Manufacturer | ||
Manufacturer Product Number | 8076-440-A | |
Description | HANDLE ALUMINUM MTG CTR 4" | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.000" (25.40mm) | |
Length - Center to Center | 4.000" (101.60mm) | |
Thread/Screw/Hole Size | #4-40 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.75000 | ¥48.75 |
5 | ¥47.45600 | ¥237.28 |
10 | ¥46.17100 | ¥461.71 |
25 | ¥44.88600 | ¥1,122.15 |
50 | ¥42.32060 | ¥2,116.03 |
100 | ¥41.03720 | ¥4,103.72 |
250 | ¥37.19036 | ¥9,297.59 |
500 | ¥35.90796 | ¥17,953.98 |
1,000 | ¥34.62546 | ¥34,625.46 |