4505-256-N | ||
---|---|---|
DigiKey Part Number | 1772-2530-ND | |
Manufacturer | ||
Manufacturer Product Number | 4505-256-N | |
Description | 3/16 HEX X 1/2 LENGTH | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Hex Standoff Threaded #2-56 Nylon 0.500" (12.70mm) 1/2" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.656" (16.67mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.01000 | ¥30.01 |
5 | ¥28.51000 | ¥142.55 |
10 | ¥27.76200 | ¥277.62 |
25 | ¥27.01360 | ¥675.34 |
50 | ¥26.26220 | ¥1,313.11 |
100 | ¥24.76100 | ¥2,476.10 |
250 | ¥23.26056 | ¥5,815.14 |
500 | ¥22.51034 | ¥11,255.17 |
1,000 | ¥21.76002 | ¥21,760.02 |