4503T-256-N | ||
---|---|---|
DigiKey Part Number | 1772-2858-ND | |
Manufacturer | ||
Manufacturer Product Number | 4503T-256-N | |
Description | 3/16 HEX X 13/32 LENGTH | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Hex Standoff Threaded #2-56 Nylon 0.406" (10.32mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.406" (10.32mm) | |
Length - Overall | 0.563" (14.29mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.67000 | ¥25.67 |
5 | ¥24.36200 | ¥121.81 |
10 | ¥23.71500 | ¥237.15 |
25 | ¥23.07280 | ¥576.82 |
50 | ¥22.43020 | ¥1,121.51 |
100 | ¥21.14930 | ¥2,114.93 |
250 | ¥19.86728 | ¥4,966.82 |
500 | ¥19.22654 | ¥9,613.27 |
1,000 | ¥18.58563 | ¥18,585.63 |