
4503-440-AL | |
|---|---|
DigiKey Part Number | 1772-1266-ND |
Manufacturer | |
Manufacturer Product Number | 4503-440-AL |
Description | HEX STANDOFF #4-40 ALUMINUM 3/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | 4503-440-AL Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.563" (14.30mm) 9/16" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.46000 | ¥4.46 |
| 5 | ¥3.74200 | ¥18.71 |
| 10 | ¥3.47700 | ¥34.77 |
| 25 | ¥3.16520 | ¥79.13 |
| 50 | ¥2.96000 | ¥148.00 |
| 100 | ¥2.77660 | ¥277.66 |
| 250 | ¥2.56440 | ¥641.10 |
| 500 | ¥2.42360 | ¥1,211.80 |
| 1,000 | ¥2.29784 | ¥2,297.84 |



