4502-440-B | |
---|---|
DigiKey Part Number | 1772-4502-440-B-ND |
Manufacturer | |
Manufacturer Product Number | 4502-440-B |
Description | 3/16 HEX X 5/16 LENGTH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 0.313" (7.94mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | 0.313" (7.94mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.20000 | ¥27.20 |
5 | ¥25.80800 | ¥129.04 |
10 | ¥25.12800 | ¥251.28 |
25 | ¥24.44840 | ¥611.21 |
50 | ¥23.77000 | ¥1,188.50 |
100 | ¥22.41150 | ¥2,241.15 |