2103-440-N | |
---|---|
DigiKey Part Number | 1772-2069-ND |
Manufacturer | |
Manufacturer Product Number | 2103-440-N |
Description | HEX STANDOFF #4-40 NYLON 7/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | 2103-440-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.438" (11.13mm) 7/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.71000 | ¥14.71 |
5 | ¥12.27400 | ¥61.37 |
10 | ¥11.05000 | ¥110.50 |
25 | ¥9.82280 | ¥245.57 |
50 | ¥8.83840 | ¥441.92 |
100 | ¥8.59370 | ¥859.37 |
250 | ¥8.34820 | ¥2,087.05 |
500 | ¥8.10270 | ¥4,051.35 |
1,000 | ¥7.36608 | ¥7,366.08 |