2060-440-N | ||
---|---|---|
DigiKey Part Number | 1772-2907-ND | |
Manufacturer | ||
Manufacturer Product Number | 2060-440-N | |
Description | 3/16 HEX X 11/16 LENGTH | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.688" (17.46mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.688" (17.46mm) | |
Length - Overall | 0.688" (17.46mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.47000 | ¥19.47 |
5 | ¥18.48000 | ¥92.40 |
10 | ¥17.99500 | ¥179.95 |
25 | ¥17.50680 | ¥437.67 |
50 | ¥17.02240 | ¥851.12 |
100 | ¥16.04920 | ¥1,604.92 |
250 | ¥15.07692 | ¥3,769.23 |
500 | ¥14.59056 | ¥7,295.28 |
1,000 | ¥14.10417 | ¥14,104.17 |