2053-256-AL | |
---|---|
DigiKey Part Number | 1772-1807-ND |
Manufacturer | |
Manufacturer Product Number | 2053-256-AL |
Description | HEX STANDOFF #2-56 ALUMINUM 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Aluminum 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 2053-256-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
5 | ¥2.94200 | ¥14.71 |
10 | ¥2.44800 | ¥24.48 |
25 | ¥2.29880 | ¥57.47 |
50 | ¥2.20180 | ¥110.09 |
100 | ¥1.95770 | ¥195.77 |
250 | ¥1.85964 | ¥464.91 |
500 | ¥1.76188 | ¥880.94 |
1,000 | ¥1.66395 | ¥1,663.95 |