1198-12-AL | ||
---|---|---|
DigiKey Part Number | 1772-1198-12-AL-ND | |
Manufacturer | ||
Manufacturer Product Number | 1198-12-AL | |
Description | 3/8 RD X 1.00 X .218 ID | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Round Spacer Unthreaded Aluminum 1.000" (25.40mm) 1" |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.218" (5.54mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.85000 | ¥17.85 |
5 | ¥14.89200 | ¥74.46 |
10 | ¥13.40500 | ¥134.05 |
25 | ¥11.91720 | ¥297.93 |
50 | ¥10.72380 | ¥536.19 |
100 | ¥10.42630 | ¥1,042.63 |
250 | ¥10.12880 | ¥2,532.20 |