1108-4-SS | ||
---|---|---|
DigiKey Part Number | 1772-1539-ND | |
Manufacturer | ||
Manufacturer Product Number | 1108-4-SS | |
Description | ROUND SPACER SS 3/16" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.188" (4.78mm) 3/16" | |
Datasheet | Datasheet | |
EDA/CAD Models | 1108-4-SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.188" (4.78mm) 3/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.45000 | ¥6.45 |
5 | ¥5.48800 | ¥27.44 |
10 | ¥4.57300 | ¥45.73 |
25 | ¥4.29920 | ¥107.48 |
50 | ¥4.11640 | ¥205.82 |
100 | ¥3.66000 | ¥366.00 |
250 | ¥3.47676 | ¥869.19 |
500 | ¥3.29368 | ¥1,646.84 |
1,000 | ¥3.11077 | ¥3,110.77 |