1108-4-SS-20 | |
---|---|
DigiKey Part Number | 1772-3317-ND |
Manufacturer | |
Manufacturer Product Number | 1108-4-SS-20 |
Description | 3/16 RD X 3/16 X .115 ID |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.188" (4.76mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.92000 | ¥20.92 |
5 | ¥19.88600 | ¥99.43 |
10 | ¥19.36700 | ¥193.67 |
25 | ¥18.84440 | ¥471.11 |
50 | ¥18.31860 | ¥915.93 |
100 | ¥17.27260 | ¥1,727.26 |
250 | ¥16.22572 | ¥4,056.43 |
500 | ¥15.70232 | ¥7,851.16 |
1,000 | ¥15.17899 | ¥15,178.99 |