1108-2-N | |
---|---|
DigiKey Part Number | 1772-1108-2-N-ND |
Manufacturer | |
Manufacturer Product Number | 1108-2-N |
Description | 3/16 RD X 3/16 X .090 ID |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.090" (2.29mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.188" (4.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
5 | ¥2.41400 | ¥12.07 |
10 | ¥2.01500 | ¥20.15 |
25 | ¥1.89720 | ¥47.43 |
50 | ¥1.81560 | ¥90.78 |
100 | ¥1.61420 | ¥161.42 |
250 | ¥1.53344 | ¥383.36 |
500 | ¥1.45268 | ¥726.34 |
1,000 | ¥1.37193 | ¥1,371.93 |