1059-SS-20 | ||
---|---|---|
DigiKey Part Number | 1772-3755-ND | |
Manufacturer | ||
Manufacturer Product Number | 1059-SS-20 | |
Description | .312OD X .012 THICK X .146ID | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | #8-32 Flat Washer 0.012" (0.31mm) Thick Stainless Steel | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | #8-32 | |
Diameter - Inside | 0.146" (3.71mm) | |
Diameter - Outside | 0.312" (7.92mm) 5/16" | |
Thickness | 0.012" (0.31mm) | |
Plating | - | |
Material | Stainless Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.42000 | ¥6.42 |
5 | ¥5.48600 | ¥27.43 |
10 | ¥4.57100 | ¥45.71 |
25 | ¥4.29720 | ¥107.43 |
50 | ¥4.11600 | ¥205.80 |
100 | ¥3.65790 | ¥365.79 |
250 | ¥3.47524 | ¥868.81 |
500 | ¥3.29224 | ¥1,646.12 |
1,000 | ¥3.10938 | ¥3,109.38 |