VS150107 | ||
---|---|---|
DigiKey Part Number | 2201-VS150107-ND | |
Manufacturer | ||
Manufacturer Product Number | VS150107 | |
Description | CVS 043-22 F7 | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover) 22 Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | CVS Series Connector with Internal Threads | |
Shell Size - Insert | 22 | |
Material | - | |
Features | Dust Tight, Metal Chain, Waterproof | |
Color | Black |