R161010000 | |
---|---|
DigiKey Part Number | 2201-R161010000-ND |
Manufacturer | |
Manufacturer Product Number | R161010000 |
Description | N M STR PF5/50 C50 |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | R161010000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58, 141, 142, 223, 400 | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.18000 | ¥148.18 |
10 | ¥128.41900 | ¥1,284.19 |
25 | ¥121.71520 | ¥3,042.88 |
50 | ¥119.95180 | ¥5,997.59 |
100 | ¥105.83980 | ¥10,583.98 |
250 | ¥98.78408 | ¥24,696.02 |
500 | ¥96.66736 | ¥48,333.68 |