R125322030 | |
---|---|
DigiKey Part Number | 2201-R125322030-ND |
Manufacturer | |
Manufacturer Product Number | R125322030 |
Description | SMA / STRAIGHT BULKHEAD JACK PAN |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-316DS | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.85000 | ¥147.85 |
10 | ¥128.11500 | ¥1,281.15 |
25 | ¥121.42920 | ¥3,035.73 |
50 | ¥119.67100 | ¥5,983.55 |
100 | ¥105.59190 | ¥10,559.19 |
300 | ¥98.55213 | ¥29,565.64 |
500 | ¥96.44030 | ¥48,220.15 |