R123076000 | |
---|---|
DigiKey Part Number | 2201-R123076000-ND |
Manufacturer | |
Manufacturer Product Number | R123076000 |
Description | QMA / STRAIGHT PLUG FULL CRIMP T |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | QMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-142, 223, 400 | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.07000 | ¥161.07 |
10 | ¥139.58400 | ¥1,395.84 |
25 | ¥132.30200 | ¥3,307.55 |
50 | ¥130.38240 | ¥6,519.12 |
100 | ¥115.04420 | ¥11,504.42 |
300 | ¥107.37417 | ¥32,212.25 |
500 | ¥105.07324 | ¥52,536.62 |