7405-1521-003 | ||
---|---|---|
DigiKey Part Number | 2201-7405-1521-003-ND | |
Manufacturer | ||
Manufacturer Product Number | 7405-1521-003 | |
Description | SSMB F RA NA CR 2.6/50S | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | SSMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-174, 316 | |
Fastening Type | Snap-On | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥168.54000 | ¥168.54 |
10 | ¥147.62000 | ¥1,476.20 |
25 | ¥141.24000 | ¥3,531.00 |
50 | ¥136.68400 | ¥6,834.20 |
100 | ¥132.12860 | ¥13,212.86 |
250 | ¥124.83856 | ¥31,209.64 |
500 | ¥121.19344 | ¥60,596.72 |