8903 | |
---|---|
DigiKey Part Number | 469-8903-ND |
Manufacturer | |
Manufacturer Product Number | 8903 |
Description | DISK N42 NICUNI 3/8" X 1/4"(A) |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 0.375" Dia x 0.250" H (9.53mm x 6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | 11900G | |
Size | 0.375" Dia x 0.250" H (9.53mm x 6.35mm) | |
Operating Temperature | 80°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.77000 | ¥13.77 |
10 | ¥10.30200 | ¥103.02 |
25 | ¥8.24160 | ¥206.04 |
100 | ¥7.55500 | ¥755.50 |
500 | ¥6.35304 | ¥3,176.52 |
1,000 | ¥5.66622 | ¥5,666.22 |
5,000 | ¥5.15111 | ¥25,755.55 |