8379 | |
---|---|
DigiKey Part Number | 469-8379-ND |
Manufacturer | |
Manufacturer Product Number | 8379 |
Description | DISK N40 EPOXY COATED D1/4" X 1/ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N40 0.250" Dia x 0.125" H (6.35mm x 3.18mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N40 | |
Gauss Strength | 11900G | |
Size | 0.250" Dia x 0.125" H (6.35mm x 3.18mm) | |
Operating Temperature | 80°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.78800 | ¥27.88 |
25 | ¥2.40400 | ¥60.10 |
50 | ¥2.31880 | ¥115.94 |
100 | ¥1.97460 | ¥197.46 |
500 | ¥1.71704 | ¥858.52 |
1,000 | ¥1.50241 | ¥1,502.41 |
5,000 | ¥1.33070 | ¥6,653.50 |