8344 | |
---|---|
DigiKey Part Number | 469-8344-ND |
Manufacturer | |
Manufacturer Product Number | 8344 |
Description | DISK N35 NICUNI D1/4" X 3/8"(A) |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 0.375" Dia x 0.250" H (9.53mm x 6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | 11900G | |
Size | 0.375" Dia x 0.250" H (9.53mm x 6.35mm) | |
Operating Temperature | 80°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.09000 | ¥13.09 |
10 | ¥9.78400 | ¥97.84 |
25 | ¥7.83080 | ¥195.77 |
100 | ¥7.17810 | ¥717.81 |
500 | ¥6.03590 | ¥3,017.95 |
1,000 | ¥5.38330 | ¥5,383.30 |
5,000 | ¥4.89391 | ¥24,469.55 |