EPD-0923 | |
---|---|
DigiKey Part Number | 4867-EPD-0923-ND |
Manufacturer | |
Manufacturer Product Number | EPD-0923 |
Description | WALL SURGE TAP 3OUTLETS W/ 2 USB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quest Technology International Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Wall Mount | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | None | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 3 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | 900J | |
Cord Length | - | |
Approval Agency | ETL | |
Features | USB Charge Port(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.34000 | ¥159.34 |
5 | ¥150.21400 | ¥751.07 |
10 | ¥145.66700 | ¥1,456.67 |
25 | ¥138.83640 | ¥3,470.91 |
50 | ¥136.56080 | ¥6,828.04 |
100 | ¥132.00790 | ¥13,200.79 |
250 | ¥121.08328 | ¥30,270.82 |