
QLSP29RGB | |
|---|---|
DigiKey Part Number | 3970-QLSP29RGBTR-ND - Tape & Reel (TR) 3970-QLSP29RGBCT-ND - Cut Tape (CT) 3970-QLSP29RGBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP29RGB |
Description | 5050, TOP VIEW, RGB, 30 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 625nm Red, 523nm Green, 465nm Blue LED Indication - Discrete 2.2V Red, 3.1V Green, 3.1V Blue 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V Red, 3.1V Green, 3.1V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Package / Case 2020 (5050 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 5.00mm L x 5.00mm W |
Millicandela Rating | Height (Max) 5.35mm |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.25100 | $2.51 |
| 100 | $0.17810 | $17.81 |
| 500 | $0.14500 | $72.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.13409 | $134.09 |
| 2,000 | $0.12480 | $249.60 |
| 3,000 | $0.12002 | $360.06 |
| 5,000 | $0.11461 | $573.05 |
| 7,000 | $0.11139 | $779.73 |
| 10,000 | $0.10825 | $1,082.50 |


