
LC86GABMD | |
|---|---|
DigiKey Part Number | 2958-LC86GABMDTR-ND - Tape & Reel (TR) 2958-LC86GABMDCT-ND - Cut Tape (CT) 2958-LC86GABMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC86GABMD |
Description | RF TXRX MOD NAV/CER PATCH SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Transceiver Module Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 921.6Mbps | |
Power - Output | - | |
Sensitivity | -166dBm | |
Serial Interfaces | UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | LC86G | |
Memory Size | - | |
Voltage - Supply | 2.55V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-SMD Module | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.46000 | ¥81.46 |
| 10 | ¥70.70000 | ¥707.00 |
| 25 | ¥66.96720 | ¥1,674.18 |
| 100 | ¥61.83810 | ¥6,183.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥58.76724 | ¥14,691.81 |
| 500 | ¥56.60018 | ¥28,300.09 |
| 750 | ¥55.39133 | ¥41,543.50 |
| 1,250 | ¥53.92752 | ¥67,409.40 |








