
L80RE-M37 | |
|---|---|
DigiKey Part Number | 2958-L80RE-M37TR-ND - Tape & Reel (TR) 2958-L80RE-M37CT-ND - Cut Tape (CT) 2958-L80RE-M37DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L80RE-M37 |
Description | RF TXRX MOD NAV CER PATCH SMD |
Customer Reference | |
Detailed Description | Navigation GPS Transceiver Module 1.575GHz Integrated, Ceramic Patch Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | L80RE-M37 Models |
Category | Sensitivity -165dBm |
Mfr | Serial Interfaces UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Integrated, Ceramic Patch |
Part Status Not For New Designs | Utilized IC / Part MT3337 |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 4.3V |
RF Family/Standard Navigation | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 1.575GHz | Package / Case 12-SMD Module |
Data Rate 115.2kbps | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.91000 | ¥87.91 |
| 10 | ¥76.34900 | ¥763.49 |
| 25 | ¥72.32600 | ¥1,808.15 |
| 100 | ¥66.80750 | ¥6,680.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥63.50300 | ¥15,875.75 |
| 500 | ¥61.17052 | ¥30,585.26 |
| 750 | ¥59.86959 | ¥44,902.19 |
| 1,250 | ¥58.29454 | ¥72,868.18 |









