EG91EXGA-128-SGNS | ||
---|---|---|
DigiKey Part Number | 2958-EG91EXGA-128-SGNSTR-ND - Tape & Reel (TR) 2958-EG91EXGA-128-SGNSCT-ND - Cut Tape (CT) 2958-EG91EXGA-128-SGNSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EG91EXGA-128-SGNS | |
Description | RF TXRX MOD CELLULAR SMD | |
Customer Reference | ||
Detailed Description | Cellular EDGE, GPRS, LTE, UMTS, WCDMA Transceiver Module Antenna Not Included Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | EG91EXGA-128-SGNS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 42Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | I2C, PCM, SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | MDM9207-1 | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.3V | |
Current - Receiving | 29mA | |
Current - Transmitting | 29mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -35°C ~ 75°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥422.63000 | ¥422.63 |
10 | ¥394.06000 | ¥3,940.60 |
25 | ¥365.50760 | ¥9,137.69 |
100 | ¥342.66330 | ¥34,266.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥319.81908 | ¥79,954.77 |