VLM-635-59 LPO-D15-F40 | ||
---|---|---|
DigiKey Part Number | 100-VLM-635-59LPO-D15-F40-ND | |
Manufacturer | ||
Manufacturer Product Number | VLM-635-59 LPO-D15-F40 | |
Description | TTL,ANGLE15,CLASS1M,FOCUS:40 CM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Laser Diode 638nm 0.39mW 3V ~ 6V 50mA Cylinder (10mm Dia) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wavelength | 638nm | |
Voltage - Input | 3V ~ 6V | |
Current Rating (Amps) | 50mA | |
Power (Watts) | 0.39mW | |
Package / Case | Cylinder (10mm Dia) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥712.41000 | ¥712.41 |
10 | ¥666.36900 | ¥6,663.69 |
100 | ¥610.64000 | ¥61,064.00 |