QLB-053-00DNN-3BA | ||
---|---|---|
DigiKey Part Number | Q498-ND | |
Manufacturer | ||
Manufacturer Product Number | QLB-053-00DNN-3BA | |
Description | CIR BRKR THRM 5A 250VAC 32VDC | |
Manufacturer Standard Lead Time | 45 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal 5A 250 V AC 32 V DC Push to Reset Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.67000 | ¥37.67 |
5 | ¥36.44800 | ¥182.24 |
10 | ¥35.19800 | ¥351.98 |
50 | ¥27.65120 | ¥1,382.56 |
100 | ¥22.62460 | ¥2,262.46 |
250 | ¥21.99584 | ¥5,498.96 |
500 | ¥18.85364 | ¥9,426.82 |
1,000 | ¥17.59677 | ¥17,596.77 |
5,000 | ¥15.71137 | ¥78,556.85 |