QLB-033-00DNN-3BA | ||
---|---|---|
DigiKey Part Number | Q496-ND | |
Manufacturer | ||
Manufacturer Product Number | QLB-033-00DNN-3BA | |
Description | CIR BRKR THRM 3A 250VAC 32VDC | |
Manufacturer Standard Lead Time | 45 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal 3A 250 V AC 32 V DC Push to Reset Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.22000 | ¥41.22 |
5 | ¥39.78000 | ¥198.90 |
10 | ¥38.36200 | ¥383.62 |
50 | ¥29.83520 | ¥1,491.76 |
100 | ¥24.86270 | ¥2,486.27 |
250 | ¥24.15256 | ¥6,038.14 |
500 | ¥20.60068 | ¥10,300.34 |
1,000 | ¥19.53517 | ¥19,535.17 |