Q5-3X-1/4-01-QB6IN-20 | ||
---|---|---|
DigiKey Part Number | Q5-3X-1/4-01-QB6IN-20-ND | |
Manufacturer | ||
Manufacturer Product Number | Q5-3X-1/4-01-QB6IN-20 | |
Description | HEATSHRINK 1/4"-6" BLACK 1=20PC | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.236" (5.99mm) 3 to 1 Black 0.500' (152.40mm, 6.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.236" (5.99mm) | |
Inner Diameter - Recovered | 0.080" (2.03mm) | |
Recovered Wall Thickness | 0.039" (0.99mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.79000 | ¥52.79 |
5 | ¥50.69600 | ¥253.48 |
10 | ¥39.07500 | ¥390.75 |
25 | ¥35.90480 | ¥897.62 |
50 | ¥33.79160 | ¥1,689.58 |
100 | ¥31.67930 | ¥3,167.93 |