Heat Shrink Kit 2 to 1 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Kit 2 to 1 Black
Heat Shrink Tubing

Q2-F-RK1-3/64-01-6IN-40

DigiKey Part Number
Q2F2-KIT-ND
Manufacturer
Manufacturer Product Number
Q2-F-RK1-3/64-01-6IN-40
Description
HEATSHRNK KIT RFL 3/64" BLK 40PC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Kit 2 to 1 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Values
40 pcs - 6" (152.4mm) lengths
Manufacturer
Qualtek
Diameter
3/64"
Series
Color
Black
Packaging
Refill Pack
Shrinkage Ratio
2 to 1
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 179
Check for Additional Incoming Stock
All prices are in CNY
Refill Pack
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.09000¥21.09
2¥19.43000¥38.86
3¥18.47333¥55.42
5¥17.37600¥86.88
7¥16.68143¥116.77
10¥15.98100¥159.81
Manufacturers Standard Package