Heat Shrink Kit 2 to 1 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Kit 2 to 1 Black
Heat Shrink Tubing

Q2-F-RK1-3/16-01-6IN-24

DigiKey Part Number
Q2F6-KIT-ND
Manufacturer
Manufacturer Product Number
Q2-F-RK1-3/16-01-6IN-24
Description
HEATSHRNK KIT RFL 3/16" BLK 24PC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Kit 2 to 1 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Values
24 pcs - 6" (152.4mm) lengths
Manufacturer
Qualtek
Diameter
3/16"
Series
Color
Black
Packaging
Refill Pack
Shrinkage Ratio
2 to 1
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 109
Check for Additional Incoming Stock
All prices are in CNY
Refill Pack
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.56000¥24.56
2¥22.55500¥45.11
3¥21.48333¥64.45
5¥20.18800¥100.94
7¥19.38429¥135.69
10¥18.56800¥185.68
Manufacturers Standard Package