FAA1-12038NBJT31-A | ||
---|---|---|
DigiKey Part Number | Q1098-ND | |
Manufacturer | ||
Manufacturer Product Number | FAA1-12038NBJT31-A | |
Description | FAN AXIAL | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 115VAC Square - 119.5mm L x 119.5mm H Ball 103.5 CFM (2.90m³/min) 2 Terminals | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 119.5mm L x 119.5mm H | |
Width | 38.50mm | |
Air Flow | 103.5 CFM (2.90m³/min) | |
Static Pressure | 0.350 in H2O (87.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 47.0dB(A) | |
Power (Watts) | 17.20W | |
RPM | 3100 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 1.2 lbs (544.3 g) | |
Current Rating (Amps) | 0.220A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.14000 | ¥164.14 |
10 | ¥149.89200 | ¥1,498.92 |
30 | ¥144.19700 | ¥4,325.91 |
50 | ¥134.71080 | ¥6,735.54 |
100 | ¥124.27510 | ¥12,427.51 |
250 | ¥122.37736 | ¥30,594.34 |
500 | ¥121.42874 | ¥60,714.37 |