853-03/006 | |
---|---|
DigiKey Part Number | 853-03/006-ND |
Manufacturer | |
Manufacturer Product Number | 853-03/006 |
Description | LINE FILTER 3A CHASSIS MOUNT |
Customer Reference | |
Detailed Description | EMC/EMI Line Filter 3 A |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Configuration | - | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Current | 3 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | - | |
Inductance | - | |
Base Product Number |