703W-00/03 | ||
---|---|---|
DigiKey Part Number | Q211-ND | |
Manufacturer | ||
Manufacturer Product Number | 703W-00/03 | |
Description | PWR ENT RCPT IEC320-C14 PANEL QC | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 30.50mm x 22.50mm | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.57000 | ¥9.57 |
10 | ¥8.08700 | ¥80.87 |
25 | ¥7.75720 | ¥193.93 |
50 | ¥7.59200 | ¥379.60 |
100 | ¥7.26190 | ¥726.19 |
300 | ¥6.60177 | ¥1,980.53 |
500 | ¥5.94158 | ¥2,970.79 |
1,000 | ¥5.28140 | ¥5,281.40 |
2,500 | ¥4.78627 | ¥11,965.67 |