USB 2.0 Cable A Male to C Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3021090-01M

DigiKey Part Number
Q1238-ND
Manufacturer
Manufacturer Product Number
3021090-01M
Description
CBL USB2.0 A PLUG TO C PLG 3.28'
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to C Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
480Mbps
Mfr
Wire Gauge
22 AWG, 28 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge, Reversible
Length
3.28' (1.00m)
Base Product Number
Specifications
USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,752
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.23000¥46.23
10¥39.28200¥392.82
25¥36.82120¥920.53
50¥35.06140¥1,753.07
100¥33.38760¥3,338.76
270¥31.12796¥8,404.55
540¥29.64272¥16,007.07
1,080¥28.22894¥30,487.26
2,700¥26.46374¥71,452.10
Manufacturers Standard Package