DM-8510-10123-1A | ||
---|---|---|
DigiKey Part Number | DM-8510-10123-1A-ND | |
Manufacturer | ||
Manufacturer Product Number | DM-8510-10123-1A | |
Description | DONGLE USB BLUETOOTH LE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | - | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | - | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥873.47000 | ¥873.47 |