B39431B3791Z810 | ||
---|---|---|
DigiKey Part Number | 495-3749-2-ND - Tape & Reel (TR) 495-3749-1-ND - Cut Tape (CT) 495-3749-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B39431B3791Z810 | |
Description | FILTER SAW 433.42MHZ 8SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 433.42MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 3.8dB 240kHz Bandwidth 8-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 433.42MHz | |
Bandwidth | 240kHz | |
Insertion Loss | 3.8dB | |
Ratings | AEC-Q200 | |
Applications | Remote Control | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.059" (1.50mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.01113 | ¥27,033.39 |