QBSLDO560GR | ||
---|---|---|
DigiKey Part Number | 1516-QBSLDO560GR-ND | |
Manufacturer | ||
Manufacturer Product Number | QBSLDO560GR | |
Description | DISPLAY 7SEG 0.56"SGL ORG 10DIP | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Anode 2V 20mA 0.748" H x 0.496" W x 0.325" D (19.00mm x 12.60mm x 8.25mm) 10-DIP (0.600", 15.24mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | QBSLDO560GR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.496" W x 0.325" D (19.00mm x 12.60mm x 8.25mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Orange | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 30mcd | |
Wavelength - Peak | 610nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 10-DIP (0.600", 15.24mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.33000 | ¥25.33 |
10 | ¥16.88100 | ¥168.81 |
100 | ¥12.99250 | ¥1,299.25 |
500 | ¥11.74452 | ¥5,872.26 |
1,000 | ¥10.09294 | ¥10,092.94 |
2,000 | ¥9.54243 | ¥19,084.86 |
5,000 | ¥9.32221 | ¥46,611.05 |