QBLP676-IW-NW | ||
---|---|---|
DigiKey Part Number | 1516-1122-2-ND - Tape & Reel (TR) 1516-1122-1-ND - Cut Tape (CT) 1516-1122-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QBLP676-IW-NW | |
Description | LED WHITE/NEUTRAL DIFFUSED 2SMD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | White, Neutral 4000K LED Indication - Discrete 3V 2-SMD, J-Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | QBLP676-IW-NW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 2.40mm x 1.70mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.49900 | ¥24.99 |
100 | ¥1.66860 | ¥166.86 |
500 | ¥1.15382 | ¥576.91 |
1,000 | ¥0.96154 | ¥961.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.86541 | ¥1,730.82 |
6,000 | ¥0.81731 | ¥4,903.86 |
10,000 | ¥0.74519 | ¥7,451.90 |
50,000 | ¥0.63942 | ¥31,971.00 |
100,000 | ¥0.61298 | ¥61,298.00 |