
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QBLP670D-R | |
---|---|
DigiKey Part Number | 1516-1193-2-ND - Tape & Reel (TR) 1516-1193-1-ND - Cut Tape (CT) 1516-1193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP670D-R |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP670D-R Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.80mm | |
Base Product Number |
In-Stock: 691
Factory Stock: 20,000
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.21000 | ¥5.21 |
10 | ¥3.60600 | ¥36.06 |
100 | ¥2.61080 | ¥261.08 |
500 | ¥2.16470 | ¥1,082.35 |
1,000 | ¥2.01816 | ¥2,018.16 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.83548 | ¥3,670.96 |
4,000 | ¥1.73236 | ¥6,929.44 |
6,000 | ¥1.67947 | ¥10,076.82 |
10,000 | ¥1.61972 | ¥16,197.20 |
14,000 | ¥1.58419 | ¥22,178.66 |
20,000 | ¥1.54952 | ¥30,990.40 |
50,000 | ¥1.47302 | ¥73,651.00 |
You May Also Be Interested InSee All
9 Items