QBLP661-Y | ||
---|---|---|
DigiKey Part Number | 1516-QBLP661-YTR-ND - Tape & Reel (TR) 1516-QBLP661-YCT-ND - Cut Tape (CT) 1516-QBLP661-YDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QBLP661-Y | |
Description | LED YELLOW CLEAR 0603 SMD | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | QBLP661-Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.25mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.55mm L x 0.80mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.44800 | ¥24.48 |
100 | ¥1.09910 | ¥109.91 |
500 | ¥0.99282 | ¥496.41 |
1,000 | ¥0.81551 | ¥815.51 |
2,000 | ¥0.70913 | ¥1,418.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.70913 | ¥2,836.52 |
8,000 | ¥0.63823 | ¥5,105.84 |
12,000 | ¥0.56731 | ¥6,807.72 |
28,000 | ¥0.53185 | ¥14,891.80 |
100,000 | ¥0.46094 | ¥46,094.00 |