QBLP653-YAG | ||
---|---|---|
DigiKey Part Number | 1516-1190-2-ND - Tape & Reel (TR) 1516-1190-1-ND - Cut Tape (CT) 1516-1190-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QBLP653-YAG | |
Description | LED GRN/YLW CLEAR 1208 SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2V Green, 2V Yellow 1209 (3224 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | QBLP653-YAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.87000 | ¥5.87 |
10 | ¥3.80800 | ¥38.08 |
100 | ¥2.49570 | ¥249.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.97029 | ¥2,955.43 |
3,000 | ¥1.83896 | ¥5,516.88 |
7,500 | ¥1.77327 | ¥13,299.52 |
10,500 | ¥1.74700 | ¥18,343.50 |
37,500 | ¥1.70759 | ¥64,034.62 |