QBLP653-O5 | ||
---|---|---|
DigiKey Part Number | 1516-QBLP653-O5TR-ND - Tape & Reel (TR) 1516-QBLP653-O5CT-ND - Cut Tape (CT) 1516-QBLP653-O5DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QBLP653-O5 | |
Description | LED ORANGE CLEAR 1208 SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Orange 605nm LED Indication - Discrete 1.9V 1209 (3224 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 5mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.65mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.41400 | ¥24.14 |
100 | ¥1.61160 | ¥161.16 |
500 | ¥1.11472 | ¥557.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥0.92890 | ¥1,393.35 |
3,000 | ¥0.83602 | ¥2,508.06 |
7,500 | ¥0.78958 | ¥5,921.85 |
10,500 | ¥0.71991 | ¥7,559.06 |
37,500 | ¥0.67346 | ¥25,254.75 |
75,000 | ¥0.61773 | ¥46,329.75 |