
QBLP631-R5-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP631-R5-2897TR-ND - Tape & Reel (TR) 1516-QBLP631-R5-2897CT-ND - Cut Tape (CT) 1516-QBLP631-R5-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP631-R5-2897 |
Description | 0805 LED RED 625NM DOMINANT, 631 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP631-R5-2897 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 5mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 631nm |
Configuration Independent | Package / Case 0805 (2012 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 0.90mm |
Lens Style Square with Flat Top | Base Product Number |
Lens Size 1.30mm x 1.25mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.29800 | ¥12.98 |
| 100 | ¥0.90800 | ¥90.80 |
| 500 | ¥0.72760 | ¥363.80 |
| 1,000 | ¥0.66788 | ¥667.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.59064 | ¥1,771.92 |
| 6,000 | ¥0.55113 | ¥3,306.78 |
| 9,000 | ¥0.53083 | ¥4,777.47 |
| 15,000 | ¥0.50788 | ¥7,618.20 |
| 21,000 | ¥0.49421 | ¥10,378.41 |
| 30,000 | ¥0.48087 | ¥14,426.10 |






