Red 625nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP631-R-2897

DigiKey Part Number
1516-QBLP631-R-2897TR-ND - Tape & Reel (TR)
1516-QBLP631-R-2897CT-ND - Cut Tape (CT)
1516-QBLP631-R-2897DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP631-R-2897
Description
0805 LED RED 625NM DOMINANT, 636
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP631-R-2897 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Series
Viewing Angle
140°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
636nm
Configuration
Independent
Package / Case
0805 (2012 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
2.00mm L x 1.25mm W
Millicandela Rating
Height (Max)
0.90mm
Lens Style
Square with Flat Top
Base Product Number
Lens Size
1.30mm x 1.25mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,000
Factory Stock: 3,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥2.24100¥22.41
100¥1.59200¥159.20
500¥1.29756¥648.78
1,000¥1.20056¥1,200.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.07549¥3,226.47
6,000¥1.01167¥6,070.02
9,000¥0.97892¥8,810.28
15,000¥0.94193¥14,128.95
21,000¥0.91992¥19,318.32
30,000¥0.89844¥26,953.20
Manufacturers Standard Package