
QBLP617-R | |
|---|---|
DigiKey Part Number | 1516-1081-2-ND - Tape & Reel (TR) 1516-1081-1-ND - Cut Tape (CT) 1516-1081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP617-R |
Description | LED RED CLEAR 0602 SMD R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP617-R Models |
Category | Lens Size 1.20mm x 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 1.20mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.49700 | ¥14.97 |
| 100 | ¥1.04950 | ¥104.95 |
| 500 | ¥0.84486 | ¥422.43 |
| 1,000 | ¥0.77713 | ¥777.13 |
| 2,000 | ¥0.71937 | ¥1,438.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.67014 | ¥2,680.56 |
| 8,000 | ¥0.62831 | ¥5,026.48 |
| 12,000 | ¥0.60683 | ¥7,281.96 |
| 20,000 | ¥0.58256 | ¥11,651.20 |
| 28,000 | ¥0.56811 | ¥15,907.08 |
| 40,000 | ¥0.55401 | ¥22,160.40 |











