QBLP615-Y | |
---|---|
DigiKey Part Number | 1516-1077-2-ND - Tape & Reel (TR) 1516-1077-1-ND - Cut Tape (CT) 1516-1077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP615-Y |
Description | LED YELLOW CLEAR 1206 SMD R/A |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, 1206 |
Datasheet | Datasheet |
EDA/CAD Models | QBLP615-Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, 1206 | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.40mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.45700 | ¥24.57 |
100 | ¥1.63880 | ¥163.88 |
500 | ¥1.13324 | ¥566.62 |
1,000 | ¥0.94437 | ¥944.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.84993 | ¥2,549.79 |
6,000 | ¥0.80271 | ¥4,816.26 |
15,000 | ¥0.73189 | ¥10,978.35 |
30,000 | ¥0.68467 | ¥20,540.10 |
75,000 | ¥0.62801 | ¥47,100.75 |