QBLP600-RIB | ||
---|---|---|
DigiKey Part Number | 1516-1153-2-ND - Tape & Reel (TR) 1516-1153-1-ND - Cut Tape (CT) 1516-1153-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QBLP600-RIB | |
Description | LED BLUE/RED CLEAR 0606 SMD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Blue, Red 470nm Blue, 640nm Red LED Indication - Discrete 3.1V Blue, 2V Red 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | QBLP600-RIB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 3.1V Blue, 2V Red | |
Current - Test | 20mA Blue, 20mA Red | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥3.09400 | ¥30.94 |
100 | ¥1.77740 | ¥177.74 |
1,000 | ¥1.39080 | ¥1,390.80 |
2,000 | ¥1.27490 | ¥2,549.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.27490 | ¥5,099.60 |
8,000 | ¥1.15900 | ¥9,272.00 |
12,000 | ¥1.08173 | ¥12,980.76 |
28,000 | ¥1.04310 | ¥29,206.80 |