QBLP595-R5 | |
---|---|
DigiKey Part Number | 1516-QBLP595-R5TR-ND - Tape & Reel (TR) 1516-QBLP595-R5CT-ND - Cut Tape (CT) 1516-QBLP595-R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-R5 |
Description | LED RED CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 1.85V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-R5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.13400 | ¥21.34 |
100 | ¥0.95800 | ¥95.80 |
500 | ¥0.86532 | ¥432.66 |
1,000 | ¥0.71087 | ¥710.87 |
2,000 | ¥0.61814 | ¥1,236.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.55632 | ¥2,781.60 |
10,000 | ¥0.49451 | ¥4,945.10 |
25,000 | ¥0.46360 | ¥11,590.00 |
50,000 | ¥0.41724 | ¥20,862.00 |
125,000 | ¥0.40179 | ¥50,223.75 |